NXP S9S08DZ16F2VLF, 8 bit S08, S08 Microcontroller, 40 MHz, 16kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 168-4010
- Mfr. Part No.:
- S9S08DZ16F2VLF
- Manufacturer:
- NXP
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-4010
- Mfr. Part No.:
- S9S08DZ16F2VLF
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | S08 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | S08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 40 | |
| Maximum Operating Temperature | +105°C | |
| Standards/Approvals | RoHS, REACH | |
| Length | 7mm | |
| Height | 1.45mm | |
| Width | 7mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | CISC | |
| ADCs | 16 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series S08 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core S08 | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 40 | ||
Maximum Operating Temperature +105°C | ||
Standards/Approvals RoHS, REACH | ||
Length 7mm | ||
Height 1.45mm | ||
Width 7mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture CISC | ||
ADCs 16 x 12 Bit | ||
- COO (Country of Origin):
- CN
S08 Family Microcontrollers
S08 Microcontrollers, NXP
The S08-core 8-bit microcontroller family features high-performance and low power.
A zero-component auto-wakeup from "stop" reduces current to 0.7μA
Up to 40MHz CPU/20MHz bus at 2.1V and 16MHz CPU/8MHz bus at 1.8V
Programmable internal clock generator with temperature and voltage compensation (typical drift <2%)
Four serial communication ports, up to 8 timer/PWMs and an 8-channel 10-bit ADC specified down to 1.8V
Related links
- NXP S08 Microcontroller 16 kB Flash, 48-Pin LQFP
- NXP MC9S08AW60CFGE HCS08 Microcontroller 63.28kB FLASH, 44-Pin LQFP
- NXP MC9S08GT16ACFDE S08GT Microcontroller 16kB FLASH, 48-Pin HVQFN
- NXP MC9S08GT16ACFBE HCS08 Microcontroller 16kB FLASH, 44-Pin QFP
- NXP MKL04Z16VLF4 Kinetis Microcontroller 16kB FLASH, 48-Pin LQFP
- NXP LPC11C12FBD48/301 LPC11C Microcontroller 16kB FLASH, 48-Pin LQFP
- NXP LPC11C22FBD48/301 LPC11C Microcontroller 16kB FLASH, 48-Pin LQFP
- NXP MC9S08GT32ACFBE HCS08 Microcontroller 32kB FLASH, 44-Pin QFP
