NXP MKV10Z16VFM7, 32 bit ARM Cortex M0+, Kinetis V Microcontroller, 75 MHz, 16kB FLASH, 32-Pin QFN

Subtotal (1 tray of 490 units)*

€1,181.88

(exc. VAT)

€1,453.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
490 +€2.412€1,181.88

*price indicative

RS Stock No.:
170-2974
Mfr. Part No.:
MKV10Z16VFM7
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

Kinetis V

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

16kB

Maximum Clock Frequency

75MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

28

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

4mm

Height

950μm

Width

4mm

Standards/Approvals

RoHS, REACH

Minimum Supply Voltage

1.71V

Instruction Set Architecture

ARM V6

Number of Timers

1

ADCs

16 x 16 Bit

Program Memory Type

FLASH

Kinetis V Series Microcontrollers


Kinetis V Series Microcontrollers are based upon the ARM® Cortex®-M0+ and M4 cores and are designed for BLDC, PMSM and ACIM motor control, as well as DIGITAL POWER conversion applications. The Kinetis KV1x family is the entry point and features a 75 MHz ARM Cortex-M0+ core with a hardware square root and divide Block giving it a 27% increase in performance vs. comparable 32-bit MCUs in sensorless Permanent Magnet Synchronous Motor (PMSM) control. All Freescale Microcontrollers are supported by a suite of resources from Freescale and third-parties, including reference designs, software libraries and motor configuration tools.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy