Microchip PIC16F18445-I/P, 12 bit PIC, PIC16F18445 Microcontroller, 32 MHz, 14kB FLASH, 20-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
175-7156
Mfr. Part No.:
PIC16F18445-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F18445

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

12bit

Program Memory Size

14kB

Interface Type

EUSART, I2C, SPI

Maximum Clock Frequency

32MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

18

DACs

1 x 5 Bit

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

0.19mm

Length

1.06mm

Standards/Approvals

RoHS

Width

0.28 mm

Minimum Supply Voltage

1.8V

Number of Timers

8

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

ADCs

17 x 12 Bit

COO (Country of Origin):
US

Microchip Technology Microcontroller


The Microchip technology PIC16F18445-I/P family type, PDIP package, surface mount, 20-pin 12-bit C-complier RISC has a maximum voltage rating of 5.5V. This operates at a maximum speed of 32MHz and features 14kb ISP flash program memory and 1kb of SRAM. The microcontroller combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing.

Features and Benefits


• 12-bit ADC with computation (ADC2)

• 5-bit Digital-to-Analogue converter (DAC)

• Complementary waveform generator (CWG)

• Device Information Area (DIA)

• Enhanced mid-range core with 48 instructions, 16 stack levels

• Enhanced Power-ON/OFF-Reset

• EXtreme Low Power (XLP)

• Four 16-bit timers

• Four 8-bit timers

• Four capture, compare, PWM (CCP)

• Hardware limit timer (HLT)

• IDLE and DOZE low power modes

• In-circuit serial programming

• Low-Power Brown-Out Reset (LPBOR)

• Memory Access Partition (MAP)

• Numerically controlled oscillator(NCO)

• Operating temperature ranges between -40°C and 125°C

• Peripheral module disable (PMD)

• Peripheral Pin Select (PPS)

• Programmable Brown-Out Reset (BOR)

• Two 10-bit PWMs

• Two comparators

• Window watchdog timer (WWDT)

• Zero cross detect (ZCD)

Applications


• Embed designs

• Household appliances

• Industrial

Related links