Microchip ATSAML11E15A-MU, 32 bit ARM Cortex M23, SAML11 Microcontroller, 32 MHz, 32kB FLASH, 32-Pin VQFN
- RS Stock No.:
- 175-9109
- Mfr. Part No.:
- ATSAML11E15A-MU
- Manufacturer:
- Microchip
Subtotal (1 tray of 490 units)*
€976.08
(exc. VAT)
€1,200.50
(inc. VAT)
- Shipping from 25 January 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €1.992 | €976.08 |
*price indicative
- RS Stock No.:
- 175-9109
- Mfr. Part No.:
- ATSAML11E15A-MU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | SAML11 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M23 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 25 | |
| DACs | 1 x 10 Bit | |
| Maximum Operating Temperature | 125°C | |
| Width | 5mm | |
| Length | 5mm | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.62V | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 1 | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series SAML11 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M23 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 25 | ||
DACs 1 x 10 Bit | ||
Maximum Operating Temperature 125°C | ||
Width 5mm | ||
Length 5mm | ||
Height 950μm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.62V | ||
Program Memory Type FLASH | ||
ADCs 10 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 1 | ||
Instruction Set Architecture MCU | ||
- COO (Country of Origin):
- US
Related links
- Microchip ATSAML11E15A-MU SAML11 Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip ATSAML11E14A-MU SAML11 Microcontroller 16kB FLASH, 32-Pin VQFN
- Microchip ATSAML11D16A-MU SAML11 Microcontroller 64kB FLASH, 24-Pin VQFN
- Microchip SAML11 Microcontroller 16kB FLASH, 32-Pin VQFN
- Microchip SAML11 Microcontroller 64kB FLASH, 24-Pin VQFN
- Microchip ATSAML10E15A-MU SAML10 Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip ATSAML11E15A-AFKPH SAM L11 Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip SAML10 Microcontroller 32kB FLASH, 32-Pin VQFN
