Renesas Electronics R5F5631PDDFL#V0, 32 bit RX, RX631 Microcontroller, 100 MHz, 512kB FLASH, 48-Pin LQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
192-8133
Mfr. Part No.:
R5F5631PDDFL#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX631

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

100MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

DACs

2 x 10 Bit

Number of Programmable I/Os

30

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.4mm

Length

7.1mm

Width

7.1mm

Minimum Supply Voltage

2.7V

Number of Timers

4, 16

Program Memory Type

FLASH

ADCs

8 x 12 Bit

Instruction Set Architecture

CISC Harvard

Automotive Standard

No

RX631/RX63N Group microcontrollers come in a comprehensive memory vs. package lineup to suit your system scale. In addition to standard functions such as 12bit A/D converter, motor control timers, SCI, RSPI, I2C, CAN and safety features, connectivity functions such as Ethernet and USB host have been enhanced. The lineup also includes products possessing specialized functions, such as sensing/image display using a CMOS camera, or security (hardware AES encryption). Products that support high-temperature (105°C) operation are also available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy