STMicroelectronics STM32G031F4P6, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 16kB FLASH, 20-Pin TSSOP
- RS Stock No.:
- 193-9831
- Mfr. Part No.:
- STM32G031F4P6
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (74 units, in trays of 74)*
€103.01
(exc. VAT)
€126.69
(inc. VAT)
In Stock
- 3,182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 74 - 296 | €1.392 | €103.01 |
| 370 - 666 | €1.357 | €100.42 |
| 740 + | €1.32 | €97.68 |
*price indicative
- RS Stock No.:
- 193-9831
- Mfr. Part No.:
- STM32G031F4P6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32G0 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.6mm | |
| Height | 1.05mm | |
| Standards/Approvals | FBI | |
| Width | 4.5mm | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| ADCs | 17 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32G0 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6.6mm | ||
Height 1.05mm | ||
Standards/Approvals FBI | ||
Width 4.5mm | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
ADCs 17 x 12 Bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Core: Arm® 32-bit Cortex®-M0+ CPU, frequency up to 64 MHz
-40°C to 85°C/125°C operating temperature Memories
Up to 64 Kbytes of Flash memory
8 Kbytes of SRAM with HW parity check CRC calculation unit Reset and power management
Voltage range: 1.7 V to 3.6 V
Power-on/Power-down reset (POR/PDR)
Programmable Brownout reset (BOR)
Programmable voltage detector (PVD)
Low-power modes: Sleep, Stop, Standby, Shutdown
–VBAT supply for RTC and backup registers Clock management
4 to 48 MHz crystal oscillator
32 kHz crystal oscillator with calibration
Internal 16 MHz RC with PLL option (±1 %)
Internal 32 kHz RC oscillator (±5 %) Up to 44 fast I/Os
All mappable on external interrupt vectors
Multiple 5 V-tolerant I/Os
5-channel DMA controller with flexible mapping
12-bit, 0.4 μs ADC (up to 16 ext. channels)
Up to 16-bit with hardware oversampling
Conversion range: 0 to 3.6V 11 timers (one 128 MHz capable): 16-bit for advanced motor control, one 32-bit and four 16-bit general-purpose, two low-power 16-bit, two watchdogs, SysTick timer Calendar RTC with alarm and periodic wakeup from Stop/Standby/Shutdown Communication interfaces
–Two I2C-bus interfaces supporting Fast-mode Plus (1 Mbit/s) with extra current
sink, one supporting SMBus/PMBus and wakeup from Stop mode
Two USARTs with master/slave synchronous SPI, LIN, IrDA capability, auto baud rate detection and wakeup feature
One low-power UART
Two SPIs (32 Mbit/s) with 4- to 16-bit programmable bitframe, one multiplexed
with I2S interface
Development support: serial wire debug (SWD)
96-bit unique ID
Related links
- STMicroelectronics STM32G031F4P6 STM32G031F4 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics 32 MHz 20-Pin TSSOP
- STMicroelectronics STM32L011F4 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32F031F4 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L010F4 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32F042F4 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32C0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32F030F4 Microcontroller 16kB FLASH, 20-Pin TSSOP
