Microchip PIC18F2680-I/SO, 8 bit PIC, PIC18F Microcontroller, 20 MHz, 8kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 199-5403
- Mfr. Part No.:
- PIC18F2680-I/SO
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€8.89
(exc. VAT)
€10.93
(inc. VAT)
- Final 32 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | €8.89 |
| 25 - 99 | €8.71 |
| 100 + | €8.63 |
*price indicative
- RS Stock No.:
- 199-5403
- Mfr. Part No.:
- PIC18F2680-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Interface Type | SPI, I2C, EUSART | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 3.328kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Width | 7.5mm | |
| Height | 2.35mm | |
| Length | 17.9mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 4.2V | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Interface Type SPI, I2C, EUSART | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 3.328kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Width 7.5mm | ||
Height 2.35mm | ||
Length 17.9mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 4.2V | ||
Number of Timers 4 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Related links
- Microchip PIC18F Microcontroller 8kB FLASH, 28-Pin SOIC
- Microchip PIC18F2680-I/SP PIC18F Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F23K22-I/ML PIC18F Microcontroller 8kB FLASH, 28-Pin QFN
- Microchip PIC18F8680-I/PT PIC18F Microcontroller 8kB FLASH, 80-Pin TQFP
- Microchip PIC18F4420-I/PT PIC18F Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC18F4431-I/PT PIC18F Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC16F876-20I/SO PIC16F Microcontroller 8kB FLASH, 28-Pin SOIC
- Microchip PIC16F873A-I/SS PIC16F Microcontroller 8kB FLASH, 28-Pin SSOP
