STMicroelectronics STM32L4Q5VGT6, 16 bit ARM Cortex M4, STM32L4+ Microcontroller, 120 MHz, 1.024MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 201-4470
- Mfr. Part No.:
- STM32L4Q5VGT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 90 units)*
€867.15
(exc. VAT)
€1,066.59
(inc. VAT)
- Shipping from 20 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €9.635 | €867.15 |
*price indicative
- RS Stock No.:
- 201-4470
- Mfr. Part No.:
- STM32L4Q5VGT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32L4+ | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 320kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 136 | |
| Length | 16mm | |
| Analogue Comparators | 2 | |
| Standards/Approvals | No | |
| Width | 16mm | |
| Height | 1.6mm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| ADCs | 2 x 12 Bit | |
| Number of Timers | 16 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32L4+ | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 16bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 320kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 136 | ||
Length 16mm | ||
Analogue Comparators 2 | ||
Standards/Approvals No | ||
Width 16mm | ||
Height 1.6mm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
ADCs 2 x 12 Bit | ||
Number of Timers 16 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Related links
- STMicroelectronics STM32L4Q5VGT6 STM32L4+ Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L4P5VGT6 STM32L4+ Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L4+ Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L4P5ZGT6 STM32L4+ Microcontroller 1.024MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32L4P5CGT6 STM32L4+ Microcontroller 1.024MB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L4R9ZGJ6 STM32L4+ Microcontroller 1.024MB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32L4+ Microcontroller 1.024MB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32L4R5ZIT6P STM32L4+ Microcontroller 2.048MB FLASH, 100-Pin LQFP
