Renesas Electronics R5F572TKCDFB#30, 32 bit RXv3, RX72T Microcontroller, 200 MHz, 1MB FLASH, 144-Pin LFQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
215-0987
Mfr. Part No.:
R5F572TKCDFB#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX72T

Package Type

LFQFP

Mount Type

Surface

Pin Count

144

Device Core

RXv3

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

200MHz

RAM Size

128kB

Maximum Supply Voltage

5.5V

DACs

2 x 12 Bit

Analogue Comparators

6

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

110

Maximum Operating Temperature

85°C

Length

20mm

Width

20mm

Standards/Approvals

No

Height

1.4mm

Minimum Supply Voltage

2.7V

Number of Timers

3

Automotive Standard

No

ADCs

30 x 12 Bit

Program Memory Type

FLASH

The Renesas Electronics RX72T Group MCUs.

32-bit RXv3 CPU core

Low-power design and architecture

On-chip code flash memory

On-chip data flash memory

On-chip SRAM, no wait states

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy