Renesas Electronics R5F523W8CDLN#U0, 32 bit RX, RX23W Microcontroller, 20 MHz, 64kB FLASH, 83-Pin LGA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
217-7028
Mfr. Part No.:
R5F523W8CDLN#U0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Data Bus Width

32 bit

Device Core

RX

Series

RX23W

Product Type

Microcontroller

Maximum Clock Frequency

20 MHz

Program Memory Size

64 kB

Program Memory Type

FLASH

Pin Count

83

Package Type

LGA

ADCs

1 x 12 Bit

Analogue Comparators

2

Automotive Standard

No

DACs

1 x 8 Bit

Height

1.009 mm

Instruction Set Architecture

CISC

Length

9.5 mm

Maximum Operating Temperature

85 °C

Maximum Power Dissipation (Pd)

350 mW

Maximum Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

1.8 V

Mount Type

Surface

Number of Timers

1

RAM Size

64 kB

Standards/Approvals

No

Width

6.1 mm

The Renesas Electronics RX23W microcontrollers incorporate security functions that are vital for Bluetooth 5.0 Low Energy (BLE) and IoT devices, as well as a wealth of peripheral functions such as touch keys, USB and CAN, enabling system control and wireless communication with devices using a single chip. RX23W MCUs have full function support for Bluetooth 5.0 Low Energy long range and mesh networking, and provide excellent reception performance.

USB 2.0 Host/Function/OTG x1ch

Full speed (12Mbps), low speed (1.5Mbps), isochronous transfer

BC (battery charger) support

CAN x1ch

ISO11898-1 compliant CAN, Max. 1Mbps transfer

SD Host I/F x1ch

SD memory/SDIO 1- or 4-bit SD bus support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy