Renesas Electronics, 32 bit RX, RX23W Microcontroller, 20 MHz, 64kB FLASH, 83-Pin LGA
- RS Stock No.:
- 217-7027
- Mfr. Part No.:
- R5F523W8CDLN#U0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7027
- Mfr. Part No.:
- R5F523W8CDLN#U0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Data Bus Width | 32 bit | |
| Device Core | RX | |
| Series | RX23W | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 20 MHz | |
| Program Memory Size | 64 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 83 | |
| Package Type | LGA | |
| ADCs | 1 x 12 Bit | |
| Analogue Comparators | 2 | |
| Automotive Standard | No | |
| DACs | 1 x 8 Bit | |
| Height | 1.009 mm | |
| Instruction Set Architecture | CISC | |
| Length | 9.5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Power Dissipation (Pd) | 350 mW | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.8 V | |
| Mount Type | Surface | |
| Number of Timers | 1 | |
| RAM Size | 64 kB | |
| Standards/Approvals | No | |
| Width | 6.1 mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Data Bus Width 32 bit | ||
Device Core RX | ||
Series RX23W | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 20 MHz | ||
Program Memory Size 64 kB | ||
Program Memory Type FLASH | ||
Pin Count 83 | ||
Package Type LGA | ||
ADCs 1 x 12 Bit | ||
Analogue Comparators 2 | ||
Automotive Standard No | ||
DACs 1 x 8 Bit | ||
Height 1.009 mm | ||
Instruction Set Architecture CISC | ||
Length 9.5 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Power Dissipation (Pd) 350 mW | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.8 V | ||
Mount Type Surface | ||
Number of Timers 1 | ||
RAM Size 64 kB | ||
Standards/Approvals No | ||
Width 6.1 mm | ||
The Renesas Electronics RX23W microcontrollers incorporate security functions that are vital for Bluetooth 5.0 Low Energy (BLE) and IoT devices, as well as a wealth of peripheral functions such as touch keys, USB and CAN, enabling system control and wireless communication with devices using a single chip. RX23W MCUs have full function support for Bluetooth 5.0 Low Energy long range and mesh networking, and provide excellent reception performance.
USB 2.0 Host/Function/OTG x1ch
Full speed (12Mbps), low speed (1.5Mbps), isochronous transfer
BC (battery charger) support
CAN x1ch
ISO11898-1 compliant CAN, Max. 1Mbps transfer
SD Host I/F x1ch
SD memory/SDIO 1- or 4-bit SD bus support
Related links
- Renesas Electronics R5F523W8CDLN#U0 RX23W Microcontroller 64kB FLASH, 83-Pin LGA
- Renesas Electronics R5F523W8ADNG#30 RX23W Microcontroller 512kB FLASH, 56-Pin QFN
- Renesas Electronics R5F51303ADFL#30 RX130 Microcontroller 64kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F51303ADFM#30 RX130 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51403ADFM#30 RX140 Microcontroller 64kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51403ADFL#30 RX140 Microcontroller 64kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F523T3ADFL#30 RX23T Microcontroller 64kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F56218BDBG#U0 RX600 Microcontroller 512kB FLASH, 176-Pin LFBGA
