STMicroelectronics STM32G070KBT6, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 128kB FLASH, 32-Pin LQFP

Subtotal (1 pack of 2 units)*

€5.90

(exc. VAT)

€7.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€2.95€5.90

*price indicative

Packaging Options:
RS Stock No.:
233-3058
Mfr. Part No.:
STM32G070KBT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32G0

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

RAM Size

36kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7mm

Length

7mm

Height

1.6mm

Standards/Approvals

FBI

Minimum Supply Voltage

2V

Automotive Standard

No

Program Memory Type

FLASH

Instruction Set Architecture

RISC

The STMicroelectronics STM32G070KB mainstream microcontrollers are based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (128 Kbytes of Flash program memory with read protection, write protection, and 36 Kbytes of SRAM), DMA and an extensive range of system functions, enhanced I/Os and peripherals.

CRC calculation unit

Reset and power management

Voltage range: 2.0 V to 3.6 V

Power-on/Power-down reset (POR/PDR)

Low-power modes: Sleep, Stop, Standby

VBAT supply for RTC and backup registers

Clock management

4 to 48 MHz crystal oscillator

32 kHz crystal oscillator with calibration

Internal 16 MHz RC with PLL option

Internal 32 kHz RC oscillator (±5 %)

Up to 59 fast I/Os

All map able on external interrupt vectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy