Microchip PIC18F55Q43-I/PT PIC, PIC18 Microcontroller, 20 MHz, 32kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 234-3764
- Mfr. Part No.:
- PIC18F55Q43-I/PT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-3764
- Mfr. Part No.:
- PIC18F55Q43-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Device Core | PIC | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 20 MHz | |
| Program Memory Size | 32 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 48 | |
| Package Type | TQFP | |
| Mount Type | SMD | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Device Core PIC | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 20 MHz | ||
Program Memory Size 32 kB | ||
Program Memory Type FLASH | ||
Pin Count 48 | ||
Package Type TQFP | ||
Mount Type SMD | ||
The Microchip Technology PIC18F55Q43-I/PT is a 48 pin low-power, high performance microcontroller with XLP technology for real-time control and sensor applications. It has 32KB program memory size and 20MHz maximum frequency. It features a 12-bit Analog-to-Digital Converter with Computation (ADCC) automating Capacitive Voltage Divider (CVD) techniques for Advanced capacitive touch sensing, averaging, filtering, oversampling and threshold comparison.
Flash program memory
C Compiler Optimized RISC Architecture
Operating Speed: DC-64 MHz clock input, 62.5 ns minimum instruction cycle
Six Direct Memory Access (DMA) controllers
Vectored Interrupt Capability: selectable high/low priority, fixed interrupt latency of three instruction cycles, programmable Vector table base address, backwards compatible with previous interrupt capabilities
127-Level deep hardware stack
Low-current Power-ON Reset (POR)
Configurable Power-UP Timer (PWRT)
Brown-Out Reset (BOR)
Low-Power BOR (LPBOR) Option
Related links
- Microchip PIC18F55Q43-I/PT PIC 20 MHz 48-Pin TQFP
- Microchip PIC18F8520-I/PT PIC18 Microcontroller 32kB FLASH, 80-Pin TQFP
- Microchip PIC18LF458-I/PT PIC18 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F65K40-I/PT PIC18 Microcontroller 32kB FLASH, 64-Pin TQFP
- Microchip PIC18LF45K40-I/PT PIC 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F45Q10-I/PT PIC 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F45K22T-I/PT PIC 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F45K42-I/PT PIC 32kB FLASH, 44-Pin TQFP
