Microchip PIC18F55Q43-I/PT PIC, PIC18 Microcontroller, 20 MHz, 32kB FLASH, 48-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
234-3765
Mfr. Part No.:
PIC18F55Q43-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Device Core

PIC

Series

PIC18

Product Type

Microcontroller

Maximum Clock Frequency

20 MHz

Program Memory Size

32 kB

Program Memory Type

FLASH

Pin Count

48

Package Type

TQFP

Mount Type

SMD

The Microchip Technology PIC18F55Q43-I/PT is a 48 pin low-power, high performance microcontroller with XLP technology for real-time control and sensor applications. It has 32KB program memory size and 20MHz maximum frequency. It features a 12-bit Analog-to-Digital Converter with Computation (ADCC) automating Capacitive Voltage Divider (CVD) techniques for Advanced capacitive touch sensing, averaging, filtering, oversampling and threshold comparison.

Flash program memory

C Compiler Optimized RISC Architecture

Operating Speed: DC-64 MHz clock input, 62.5 ns minimum instruction cycle

Six Direct Memory Access (DMA) controllers

Vectored Interrupt Capability: selectable high/low priority, fixed interrupt latency of three instruction cycles, programmable Vector table base address, backwards compatible with previous interrupt capabilities

127-Level deep hardware stack

Low-current Power-ON Reset (POR)

Configurable Power-UP Timer (PWRT)

Brown-Out Reset (BOR)

Low-Power BOR (LPBOR) Option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy