Microchip PIC18F47Q43-I/PT, 8 bit PIC, PIC Microcontroller, 64 MHz, 128kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 236-8946
- Mfr. Part No.:
- PIC18F47Q43-I/PT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save €0.36
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.64
(exc. VAT)
€10.63
(inc. VAT)
In Stock
- Plus 335 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.728 | €8.64 | - |
| 10 - 20 | €1.692 | €8.46 | €0.36 |
| 25 - 45 | €1.57 | €7.85 | €3.95 |
| 50 - 70 | €1.54 | €7.70 | €9.40 |
| 75 + | €1.51 | €7.55 | €16.35 |
*price indicative
- RS Stock No.:
- 236-8946
- Mfr. Part No.:
- PIC18F47Q43-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 36 | |
| DACs | 1 x 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Width | 1mm | |
| Length | 10mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 35 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 36 | ||
DACs 1 x 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Width 1mm | ||
Length 10mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 35 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
The Microchip microcontroller features a 12-bit ADC with Computation (ADCC) automating Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, averaging, filtering, oversampling and threshold comparison. This family showcases a new 16-bit PWM module which provides dual independent outputs on the same time base. Additional features include vectored interrupt controller with fixed latency for handling interrupts, system bus arbiter, Direct Memory Access (DMA) capabilities, UART with support for asynchronous, DMX, DALI and LIN protocols, SPI, I2C, memory features like Memory Access Partition (MAP) to support users in data protection and bootloader applications, and Device Information Area (DIA), which stores factory calibration values to help improve temperature sensor accuracy.
C Compiler optimized RISC architecture
64 MHz clock input
62.5 ns minimum instruction cycle
Six Direct Memory Access (DMA) Controllers
User programmable source and destination sizes
Hardware and software triggered data transfers
Vectored Interrupt capability
Selectable high/low priority
Fixed interrupt latency of three instruction cycles
Programmable vector table base address
Backwards compatible with previous interrupt capabilities
127-Level deep hardware stack
Low current power on reset (POR)
Configurable Power up timer (PWRT)
Brown out reset (BOR)
low power BOR (LPBOR) Option
Windowed Watchdog timer (WWDT)
Watchdog Reset on too long or too
Related links
- Microchip PIC18F47Q43-I/PT PIC Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F47K40-I/PT PIC18F Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F57K42-I/PT PIC Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip PIC18F46Q10-I/PT PIC Microcontroller 64kB FLASH, 44-Pin QFP
- Microchip PIC18F47J13-I/PT PIC18F Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F47J53-I/PT PIC18F Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F57Q84-I/PT PIC18 Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip PIC18LF67K40-I/PT PIC18 Microcontroller 128kB FLASH, 64-Pin TQFP
