Microchip PIC18F4480-I/PT, 8 bit PIC, PIC18 Microcontroller, 40 MHz, 16kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 239-5609
- Mfr. Part No.:
- PIC18F4480-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€1,104.00
(exc. VAT)
€1,358.40
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €6.90 | €1,104.00 |
*price indicative
- RS Stock No.:
- 239-5609
- Mfr. Part No.:
- PIC18F4480-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | SMD, Surface Mount | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 40MHz | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 36 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 4.2V | |
| Instruction Set Architecture | Harvard | |
| ADCs | 11 x 10 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type SMD, Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 40MHz | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 36 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 4.2V | ||
Instruction Set Architecture Harvard | ||
ADCs 11 x 10 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The Microchip PIC18F4480 series of devices offer the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, this series introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power sensitive applications. The PIC18F4480 devices include an internal oscillator block which generates two different clock signals; either can be used as the microcontrollers clock source. This may eliminate the need for external oscillator circuits.
Wide operating voltage range from 2.0 V to 5.5 V
C compiler optimized architecture with optional extended instruction set
Flash program memory of 16 Kbytes
EEPROM Data memory addressing of 256 bytes
Flash/Data EEPROM retention of more than 40 Years
Offers priority levels for interrupts
Related links
- Microchip PIC18F4480-I/PT PIC18 Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC18F4480-I/P PIC18 Microcontroller 16kB FLASH, 44-Pin PDIP
- Microchip PIC18F4480-I/PT PIC18F Microcontroller 16kB FLASH, 40-Pin PDIP
- Microchip PIC18LF458-I/PT PIC18 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18LF46K80-I/PT PIC 16kB FLASH, 44-Pin TQFP
- Microchip PIC18F4423-I/PT PIC 16kB FLASH, 44-Pin TQFP
- Microchip PIC18F44J10-I/PT PIC 16kB FLASH, 44-Pin TQFP
- Microchip PIC18F44Q35T-I/PT PIC18-Q35 Microcontroller 16kB FLASH, 44-Pin TQFP-44
