Microchip PIC18F4480-I/P, 8 bit PIC, PIC18 Microcontroller, 40 MHz, 16kB FLASH, 44-Pin PDIP
- RS Stock No.:
- 264-8091
- Mfr. Part No.:
- PIC18F4480-I/P
- Manufacturer:
- Microchip
Subtotal (1 tube of 10 units)*
€73.80
(exc. VAT)
€90.80
(inc. VAT)
- Shipping from 23 December 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 10 + | €7.38 | €73.80 |
*price indicative
- RS Stock No.:
- 264-8091
- Mfr. Part No.:
- PIC18F4480-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | PDIP | |
| Mount Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Interface Type | CAN, I2C, SPI, USART | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 768bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 36 | |
| Maximum Expanded Memory Size | 32kB | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO/TS-16949, RoHS | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | 75 Instructions, 83 Instructions | |
| ADCs | 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type PDIP | ||
Mount Type Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Interface Type CAN, I2C, SPI, USART | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 768bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 36 | ||
Maximum Expanded Memory Size 32kB | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO/TS-16949, RoHS | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture 75 Instructions, 83 Instructions | ||
ADCs 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
Related links
- Microchip PIC18F4480-I/P PIC18 Microcontroller 16kB FLASH, 44-Pin PDIP
- Microchip PIC18F4480-I/PT PIC18 Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC18F4480-I/PT PIC18F Microcontroller 16kB FLASH, 40-Pin PDIP
- Microchip PIC18F442-I/P PIC18F Microcontroller 16kB FLASH, 40-Pin PDIP
- Microchip PIC18LF458-I/PT PIC18 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F44Q71-I/P PIC18 Microcontroller 16kB FLASH, 40-Pin PDIP
- Microchip PIC18F47Q43-I/P PIC18 Microcontroller 128kB FLASH, 40-Pin PDIP
- Microchip PIC18F14Q20-I/P PIC18 Microcontroller 16kB FLASH, 20-Pin PDIP
