Microchip PIC18F44J10-I/PT PIC, PIC18 Microcontroller, 16kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 264-8095
- Mfr. Part No.:
- PIC18F44J10-I/PT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save €0.70
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.42
(exc. VAT)
€6.66
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €2.71 | €5.42 | - |
| 10 - 18 | €2.64 | €5.28 | €0.70 |
| 20 - 48 | €2.57 | €5.14 | €2.80 |
| 50 - 98 | €2.51 | €5.02 | €10.00 |
| 100 + | €2.44 | €4.88 | €27.00 |
*price indicative
- RS Stock No.:
- 264-8095
- Mfr. Part No.:
- PIC18F44J10-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Program Memory Size | 16kB | |
| RAM Size | 1bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| ADCs | 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Program Memory Size 16kB | ||
RAM Size 1bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
ADCs 8 bit | ||
The Microchip PIC series 8bit high performance, RISC MCU has 16 KB flash memory, 1KB RAM, 21 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
40 MHz and 10 MIPS at 3V
Flash 1,000 endurance, 20 years retention
2.0 - 3.6V voltage range
5V tolerant digital inputs
Enhanced ICD with 3 HW breakpoints
Self-Programmable under software control
Low-power, high-speed CMOS flash technology
C compiler optimized architecture
Priority levels for interrupts
Power-managed modes with clock switching
Two Crystal modes, up to 40 MHz
Related links
- Microchip PIC18F44J10-I/PT PIC 16kB FLASH, 44-Pin TQFP
- Microchip PIC18LF46K80-I/PT PIC 16kB FLASH, 44-Pin TQFP
- Microchip PIC18F4423-I/PT PIC 16kB FLASH, 44-Pin TQFP
- Microchip PIC18F66K80-E/PT PIC 16kB FLASH, 64-Pin TQFP
- Microchip PIC18F4480-I/PT PIC18 Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip PIC18LF4320-I/PT PIC 8kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K20T-I/PT PIC 64kB FLASH, 44-Pin TQFP
- Microchip PIC18LF45K40-I/PT PIC 32kB FLASH, 44-Pin TQFP
