Microchip PIC18F8520-I/PT, 8 bit PIC, PIC18 Microcontroller, 80 MHz, 32kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 239-5611
- Mfr. Part No.:
- PIC18F8520-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 119 units)*
€1,129.55
(exc. VAT)
€1,389.33
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 119 + | €9.492 | €1,129.55 |
*price indicative
- RS Stock No.:
- 239-5611
- Mfr. Part No.:
- PIC18F8520-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | TQFP | |
| Mount Type | SMD, Surface Mount | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 4.2V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 16 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type TQFP | ||
Mount Type SMD, Surface Mount | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 4.2V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 16 x 10 Bit | ||
The Microchip PIC18F8520 series of devices offer the same advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high endurance Enhanced Flash program memory. The device also provides an enhanced range of program memory options and versatile analog features that make it ideal for complex, high-performance applications. The device introduces the widest range of on-chip, Enhanced Flash program memory available on PICmicro microcontrollers – up to 128 Kbyte (or 65,536 words), the largest ever offered by Microchip. For users with more modest code requirements, the family also includes members with 32 Kbyte or 64 Kbyte. In the event that 128 Kbytes of program memory is inadequate for an application, the device also implements an external memory interface.
Wide operating voltage range from 2.0 V to 5.5 V
C compiler optimized architecture with optional extended instruction set
Linear program memory addressing to 128 Kbytes
Linear data memory addressing to 3840 bytes
Flash/Data EEPROM retention of more than 40 Years
Offers priority levels for interrupts
Related links
- Microchip PIC18F8520-I/PT PIC18 Microcontroller 32kB FLASH, 80-Pin TQFP
- Microchip PIC18F87J10-I/PT PIC18 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F65K40-I/PT PIC18 Microcontroller 32kB FLASH, 64-Pin TQFP
- Microchip PIC18LF458-I/PT PIC18 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F45Q71-I/PT PIC18 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F45Q43-I/PT PIC18 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18F55Q43-I/PT PIC 20 MHz 48-Pin TQFP
- Microchip PIC18F4480-I/PT PIC18 Microcontroller 16kB FLASH, 44-Pin TQFP
