STMicroelectronics STM32L031E6Y6TR, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 32kB FLASH, 25-Pin WLCSP

Subtotal (1 pack of 2 units)*

€5.09

(exc. VAT)

€6.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,452 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€2.545€5.09

*price indicative

Packaging Options:
RS Stock No.:
239-6341
Mfr. Part No.:
STM32L031E6Y6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32L0

Package Type

WLCSP

Mount Type

Surface

Pin Count

25

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Interface Type

I2C/SPI

Program Memory Size

32kB

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-55°C

Number of Programmable I/Os

20

Maximum Operating Temperature

175°C

Length

2.49mm

Standards/Approvals

RoHS3, REACH

Width

2.1mm

Minimum Supply Voltage

1.65V

Program Memory Type

FLASH

ADCs

12 bit

Instruction Set Architecture

ARM Cortex M0

Automotive Standard

No

The STMicroelectronics access line ultra-low-power incorporates the high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at a 32 MHz frequency, high-speed embedded memories (up to 32 Kbytes of Flash program memory, 1 Kbytes of data EEPROM and 8 Kbytes of RAM) and an extensive range of enhanced I/Os and peripherals. It provides high power efficiency for a wide range of performance.

1.65 V to 3.6 V power supply

40 to 125 °C temperature range

0.23 μA Standby mode 2 wakeup pins

0.35 μA Stop mode 16 wakeup lines

Ultra-safe, low-power BOR brownout reset with 5 selectable thresholds

Programmable voltage detector PVD

USART, SPI supported

Serial wire debug supported

Up to 38 fast I/Os 31 I/Os 5V tolerant

Up to 32-Kbyte Flash with ECC

8-Kbyte RAM

1-Kbyte of data EEPROM with ECC

20-byte backup register

Sector protection against R/W operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy