Renesas Electronics R5F11ZBAAFP#30, 16 bit RL78, RL78/G1P Microcontroller, 32 MHz, 16kB FLASH, 32-Pin LQFP

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.66

(exc. VAT)

€16.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 180 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 5€2.732€13.66-
10 - 20€2.46€12.309%
25 - 45€2.41€12.0511%
50 - 95€2.362€11.8113%
100 +€1.976€9.8827%

*price indicative

Packaging Options:
RS Stock No.:
261-6021
Mfr. Part No.:
R5F11ZBAAFP#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RL78/G1P

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

16kB

Maximum Clock Frequency

32MHz

RAM Size

1.5kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

DACs

2 x 10 Bit

Number of Programmable I/Os

28

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Width

7mm

Height

1.7mm

Length

7mm

Minimum Supply Voltage

2.7V

Instruction Set Architecture

RL78

Automotive Standard

No

ADCs

8 x 12 Bit

Program Memory Type

FLASH

Number of Timers

1

COO (Country of Origin):
CN
The Renesas R5F11ZBAAFP#30 microcontroller has a 10-bit D/A converters and 12-bit A/D converters. This microcontroller can be applied to a wide variety of applications, such as sensor applications, optical transceivers, and so on.

CPU= RL78 (16-bit)

Max frequency= 32 MHz

Program memory= 16 KB Flash memory

Pin count= 32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy