Renesas Electronics R5F121BCMFP#30, 16 bit RL78, RL78/G16 Microcontroller, 16 MHz, 32kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 272-7745
- Mfr. Part No.:
- R5F121BCMFP#30
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-7745
- Mfr. Part No.:
- R5F121BCMFP#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RL78/G16 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 1MB | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 30 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 125°C | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Height | 500μm | |
| Minimum Supply Voltage | 2.4V | |
| ADCs | 11 Channels | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RL78/G16 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 1MB | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 30 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 125°C | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Height 500μm | ||
Minimum Supply Voltage 2.4V | ||
ADCs 11 Channels | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The Renesas Electronics Microcontroller is a general purpose microcontroller with capacitive touch channels and a 16 MHz operating frequency. There is a broad line up of touch microcontrollers available. This microcontrollers have an on chip debug function, which is provided for development and evaluation. This microcontroller has CISC architecture with 3 stage pipeline, high speed on chip oscillator.
2 KB RAM
Serial Interface
4 KB data flash memory
Low power consumption technology
Power management and reset function
Related links
- Renesas Electronics R5F121BCMFP#30 RL78/G16 Microcontroller 32kB FLASH, 32-Pin LQFP
- Renesas Electronics R5F104ACGSP#30 RL78/G14 Microcontroller 32kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F11ZBAAFP#30 RL78/G1P Microcontroller 16kB FLASH, 32-Pin LQFP
- Renesas Electronics R5F104MLGFB#30 RL78/G14 Microcontroller 512kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F100MLDFB#30 RL78/G13 Microcontroller 512kB FLASH, 80-Pin LFQFP
- STMicroelectronics STM8S005K6T6C STM8S Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S005K6T6CTR STM8S Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S Microcontroller 32kB FLASH, 32-Pin LQFP
