Microchip 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 36-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
263-8142
Mfr. Part No.:
PIC16F1937-E/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

TQFP

Mount Type

Surface

Pin Count

36

Device Core

8 Bit MCU

Program Memory Size

14kB

RAM Size

512bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

Instruction Set Architecture

MCU

Automotive Standard

No

ADCs

8 bit

The Microchip PIC16F1937 is a 44 Pin Flash Based 8 Bit CMOS Microcontrollers with LCD Driver and Nano Watt XLP Technology.

Precision Internal Oscillator Factory calibrated to ±1%, typical

Software selectable frequency range from 32 MHz to 31 kHz

Power Saving Sleep mode

Power on Reset

Power up Timer and Oscillator Start up

Timer

Brown out Reset Selectable between two trip points and Disable in Sleep option

Multiplexed Master Clear with Pull up and input Pin

Programmable Code Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy