Microchip PIC16F15356-I/MV 8 Bit MCU, PIC16 Microcontroller, 28kB FLASH, 48-Pin UQFN
- RS Stock No.:
- 263-8096
- Mfr. Part No.:
- PIC16F15356-I/MV
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save €0.24
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.60
(exc. VAT)
€8.10
(inc. VAT)
In Stock
- Plus 185 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.32 | €6.60 | - |
| 10 - 20 | €1.296 | €6.48 | €0.24 |
| 25 - 45 | €1.212 | €6.06 | €2.70 |
| 50 - 85 | €1.192 | €5.96 | €6.40 |
| 90 + | €1.166 | €5.83 | €13.86 |
*price indicative
- RS Stock No.:
- 263-8096
- Mfr. Part No.:
- PIC16F15356-I/MV
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | UQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 28kB | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 5 bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 bit | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type UQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 28kB | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 5 bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 8 bit | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The Microchip PIC16F15356 is a 8 bit product family feature essential peripherals like Intelligent Analog, Core Independent Peripherals and communication combined with extreme Low Power for a wide range of low power applications. The family features PWMs, multiple communication, temperature sensor and memory features like Memory Access Partition and Device Information Area.
Enhanced Mid range Core with 49 Instruction 16 Stack Levels
Flash Program Memory with self read and write capability
Extreme Low Power
IDLE and DOZE low power modes
Peripheral Module Disable
Peripheral Pin Select
4times 10 bit PWMs
2times Capture Compare, PWM
Complementary Waveform Generator
Numerically Controlled Oscillator
4x Configurable Logic Controller
17 Channel 10 bit ADC with Voltage Reference
5 bit Digital to Analog Converter
2times Comparators
1times 8 bit Timers TMR0 and TMR2
2times 16 bit Timer TMR1
Window Watchdog Timer
Related links
- Microchip PIC16F15356-I/MV 8 Bit MCU 28kB FLASH, 48-Pin UQFN
- Microchip PIC16F15355-I/MV 8 Bit MCU 14kB FLASH, 28-Pin UQFN
- Microchip PIC16F15386-I/MV PIC16F Microcontroller 28kB FLASH, 48-Pin UQFN
- Microchip PIC16F1718-I/MV PIC16F Microcontroller 28kB FLASH, 40-Pin UQFN
- Microchip PIC16F1518-I/MV PIC16F Microcontroller 28kB FLASH, 28-Pin UQFN
- Microchip PIC16F1527T-I/PT 8 Bit MCU 28kB FLASH, 64-Pin TQFP
- Microchip PIC16F1718T-I/SS 8 Bit MCU 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F1718T-I/ML 8 Bit MCU 28kB FLASH, 28-Pin TSSOP
