Renesas Electronics R5F52305ADFM#30, 32 bit RXv2, RX Microcontroller, 54 MHz, 128kB FLASH, 64-Pin LFQFP

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€21.38

(exc. VAT)

€26.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€4.276€21.38-
10 - 20€3.84€19.2010%
25 - 45€3.764€18.8211%
50 - 70€3.686€18.4313%
75 +€3.614€18.0715%

*price indicative

RS Stock No.:
264-7067
Mfr. Part No.:
R5F52305ADFM#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface

Pin Count

64

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

54MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

2 x 12 Bit

Number of Programmable I/Os

47

Maximum Operating Temperature

85°C

Width

10mm

Standards/Approvals

RoHS Compliant

Length

10mm

Height

1.7mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Instruction Set Architecture

CISC Harvard

ADCs

12 x 12 Bit

COO (Country of Origin):
CN
The Renesas RX231 MCU leverages an optimal combination of a 32-bit RXv2 CPU core with improved DSP/FPU and low-power consumption technology to realize extreme power efficiency. High-performance digital filtering, floating-point operations, and other processing can be performed even in environments with low current supply capacity.

High performance

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy