Microchip PIC16F887-E/ML PIC, PIC16 Microcontroller, 14kB FLASH, 40-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-8004
Mfr. Part No.:
PIC16F887-E/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

40

Device Core

PIC

Program Memory Size

14kB

RAM Size

368bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

6

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

8 bit

Automotive Standard

No

Instruction Set Architecture

MCU

The Microchip PIC series 8bit MCU has 14 KB flash memory, 368B RAM, 35 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +125°C (Extended).

Power-saving sleep mode

Wide operating voltage range

Two-speed start-up mode

In-Circuit Debugger (on board)

Two analog comparators

Programmable code protection

Factory calibrated to ±1%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy