Microchip PIC18F4480-I/P, 8 bit PIC, PIC18 Microcontroller, 40 MHz, 16kB FLASH, 44-Pin PDIP

Get a bulk buy discount

Add 5 more to save €0.90

View bulk pricing options

Subtotal (1 unit)*

€7.38

(exc. VAT)

€9.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.38-
5 +€7.20€0.90

*price indicative

Packaging Options:
RS Stock No.:
264-8093
Mfr. Part No.:
PIC18F4480-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Interface Type

CAN, I2C, SPI, USART

Program Memory Size

16kB

Maximum Clock Frequency

40MHz

RAM Size

768bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

36

Maximum Expanded Memory Size

32kB

Maximum Operating Temperature

125°C

Standards/Approvals

ISO/TS-16949, RoHS

Minimum Supply Voltage

2V

Number of Timers

4

Program Memory Type

FLASH

ADCs

10 Bit

Instruction Set Architecture

75 Instructions, 83 Instructions

The Microchip PIC series 8bit enhanced flash MCU with ECAN technology, 10-Bit A/D and nanoWatt technology has 16 KB flash memory, 768B RAM, 36 I/O ports and 40 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

Power-Managed modes

Two-speed oscillator start-up

Watchdog Timer (WDT)

Four crystal modes, up to 40 MHz

Two external RC modes, up to 4 MHz

Two external clock modes, up to 40 MHz

Fail-safe clock monitor

High-current sink/source 25 mA/25 mA

Three external interrupts

C Compiler optimized architecture with optional extended instruction set

100,000 Erase/Write Cycle enhanced flash

Program memory typical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy