Microchip PIC18F45K42-I/PT PIC, PIC18 Microcontroller, 32kB FLASH, 44-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.56

(exc. VAT)

€12.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 5€2.112€10.56
10 - 20€2.074€10.37
25 - 45€1.936€9.68
50 - 70€1.898€9.49
75 +€1.864€9.32

*price indicative

Packaging Options:
RS Stock No.:
264-8101
Mfr. Part No.:
PIC18F45K42-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Program Memory Size

32kB

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

8 bit

Automotive Standard

No

Instruction Set Architecture

MCU

The Microchip PIC series 8bit MCU features a 12-bit ADC. It has 32 KB flash memory, 2KB RAM, 256B EEPROM, 36 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

Interrupt Vector Table

Programmable single or dual priority

Two level hardware context saving

Eliminates need for CPU involvement in data transfers

Access to all memory spaces and peripherals

Flexible source and destination message sizes

Programmable DMA priority

Related links