Microchip PIC18LF46K80-I/PT PIC, PIC18 Microcontroller, 16kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 264-8151
- Mfr. Part No.:
- PIC18LF46K80-I/PT
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 160 units)*
€551.04
(exc. VAT)
€677.76
(inc. VAT)
In Stock
- 640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 - 160 | €3.444 | €551.04 |
| 320 + | €3.358 | €537.28 |
*price indicative
- RS Stock No.:
- 264-8151
- Mfr. Part No.:
- PIC18LF46K80-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Program Memory Size | 16kB | |
| RAM Size | 4bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Program Memory Size 16kB | ||
RAM Size 4bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit High-Temperature, Enhanced Flash MCU with ECAN™ and nanoWatt XLP Technology has 64 KB flash memory, 4KB RAM, 44 I/O ports and 64 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
Integrated ECAN conforming to CAN 2.0B active specification
Extreme Low Power Sleep mode ideal for battery applications
Operating voltage ranges bewteen 1.8V – 5.5V
Charge Time Measurement Unit (CTMU) supports Touch sensing and advanced sensing applications
11 ch, 12-bit ADC
4 Capture / Compare / PWM modules and 1 Enhanced Capture / Compare / PWM modules
1 MSSP serial ports for SPI or I2C communication
2 Enhanced USART modules
Two analog comparators
Related links
- Microchip PIC18LF46K80-I/PT PIC 16kB FLASH, 44-Pin TQFP
- Microchip PIC 16kB FLASH, 44-Pin TQFP
- Microchip PIC18F4423-I/PT PIC 16kB FLASH, 44-Pin TQFP
- Microchip PIC 32kB FLASH, 44-Pin TQFP
- Microchip PIC 8kB FLASH, 44-Pin TQFP
- Microchip PIC 64kB FLASH, 44-Pin TQFP
- Microchip PIC 16kB FLASH, 64-Pin TQFP
- Microchip PIC18F44J10-I/PT PIC 16kB FLASH, 44-Pin TQFP
