Microchip PIC18F66K80-E/PT PIC, PIC18 Microcontroller, 16kB FLASH, 64-Pin TQFP

Get a bulk buy discount

Add 320 more to save 2%

View bulk pricing options

Subtotal (1 tray of 160 units)*

€846.72

(exc. VAT)

€1,041.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
160 - 160€5.292€846.72-
320 +€5.16€825.602%

*price indicative

RS Stock No.:
264-8118
Mfr. Part No.:
PIC18F66K80-E/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Program Memory Size

16kB

RAM Size

4bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

ADCs

8 bit

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

MCU

The Microchip PIC series 8bit High-Temperature, Enhanced Flash MCU with ECAN™ and nanoWatt XLP Technology has 64 KB flash memory, 4KB RAM, 54 I/O ports and 64 pins. It's operating temperature ranges between -40°C to +125°C (Extended).

Integrated ECAN conforming to CAN 2.0B active specification

Extreme Low Power Sleep mode ideal for battery applications

Operating voltage ranges bewteen 1.8V – 5.5V

Charge Time Measurement Unit (CTMU) supports Touch sensing and advanced sensing applications

11 ch, 12-bit ADC

4 Capture / Compare / PWM modules and 1 Enhanced Capture / Compare / PWM modules

2 Enhanced USART modules

Two analog comparators

Digital Signal Modulator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy