Microchip PIC18LF458-I/PT, 8 bit PIC, PIC18 Microcontroller, 40 MHz, 32kB FLASH, 44-Pin TQFP

Subtotal (1 tray of 160 units)*

€1,532.16

(exc. VAT)

€1,884.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€9.576€1,532.16

*price indicative

RS Stock No.:
264-8140
Mfr. Part No.:
PIC18LF458-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Interface Type

USART, MSSP, CAN

Program Memory Size

32kB

Maximum Clock Frequency

40MHz

RAM Size

1536bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Number of Programmable I/Os

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Number of Timers

4

Automotive Standard

No

Instruction Set Architecture

MCU

Program Memory Type

FLASH

ADCs

8 bit

The Microchip PIC series 8bit high performance, enhanced flash MCU with CAN module has 32 KB flash memory, 1536B RAM, 256B EEPROM, 33 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

5 x 10-bit PWM

40 MHz Max. speed

Full CAN 2.0B Active 3Tx Buffers

2RX Buffers

6 full acceptance filters

2 filter masks

Self-Programming

Priority levels for interrupts

8 x 8 Single-Cycle Hardware Multiplier

High current sink/source 25 mA/25 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy