Microchip, 8bit PIC, PIC18F Microcontroller, 16MHz, 32.768 kB, 256 B Flash, 44-Pin QFN
- RS Stock No.:
- 703-7756
- Mfr. Part No.:
- PIC18F45K22-E/ML
- Manufacturer:
- Microchip
- RS Stock No.:
- 703-7756
- Mfr. Part No.:
- PIC18F45K22-E/ML
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32.768 kB, 256 B | |
| Maximum Frequency | 16MHz | |
| RAM Size | 1.536 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 5 | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 2.3 → 5.5 V | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 2 | |
| Number of UART Channels | 0 | |
| Number of ADC Units | 1 | |
| Dimensions | 8 x 8 x 0.95mm | |
| Height | 0.95mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Length | 8mm | |
| ADCs | 30 x 10 bit | |
| Instruction Set Architecture | RISC | |
| Pulse Width Modulation | 1(ECCP Half Bridge), 2(CCP), 2(ECCP Full Bridge) | |
| Width | 8mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32.768 kB, 256 B | ||
Maximum Frequency 16MHz | ||
RAM Size 1.536 kB | ||
USB Channels 0 | ||
Number of PWM Units 5 | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 2.3 → 5.5 V | ||
Number of CAN Channels 0 | ||
Number of USART Channels 2 | ||
Number of UART Channels 0 | ||
Number of ADC Units 1 | ||
Dimensions 8 x 8 x 0.95mm | ||
Height 0.95mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Length 8mm | ||
ADCs 30 x 10 bit | ||
Instruction Set Architecture RISC | ||
Pulse Width Modulation 1(ECCP Half Bridge), 2(CCP), 2(ECCP Full Bridge) | ||
Width 8mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Related links
- Microchip PIC18F45K22-I/ML PIC18F 32.768 kB 44-Pin QFN
- Microchip PIC18LF45K22-I/PT PIC18F 32.768 kB 44-Pin TQFP
- Microchip PIC18F Microcontroller 16 kB 28-Pin QFN
- Microchip PIC18F2523-I/ML PIC18F 32 kB 28-Pin QFN
- Microchip PIC18F Microcontroller 24 kB 28-Pin SPDIP
- Microchip PIC18F Microcontroller 24 kB 40-Pin PDIP
- Microchip PIC18F Microcontroller 16 kB 20-Pin PDIP
- Microchip PIC18F Microcontroller 32 kB 40-Pin PDIP
