Renesas Electronics, 16bit H8S/2000, H8S Microcontroller, 20MHz, 128 kB Flash, 120-Pin TFQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5582P
Mfr. Part No.:
DF2357TE20V
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

H8S

Package Type

TFQFP

Mounting Type

Surface Mount

Pin Count

120

Device Core

H8S/2000

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

3

Number of I2C Channels

0

Height

1mm

ADCs

8 x 10 bit

Instruction Set Architecture

CISC

Number of LIN Channels

0

Minimum Operating Temperature

-20 °C

Length

14mm

Width

14mm

Number of ADC Units

1

Dimensions

14 x 14 x 1mm

Number of Ethernet Channels

0

Pulse Width Modulation

6 x 16 bit

Number of PCI Channels

0

Program Memory Type

Flash

Maximum Operating Temperature

+75 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy