Renesas Electronics, 16bit RL78, RL78 Microcontroller, 24MHz, 2 kB, 4 kB Flash, ROM, 30-Pin SSOP
- RS Stock No.:
- 772-6291P
- Mfr. Part No.:
- R5F102A7ASP#V0
- Manufacturer:
- Renesas Electronics
- RS Stock No.:
- 772-6291P
- Mfr. Part No.:
- R5F102A7ASP#V0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78 | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 30 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 2 kB, 4 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 3 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 3 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of I2C Channels | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | CISC Harvard | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 8 x 10 bit | |
| Number of PCI Channels | 0 | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash, ROM | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Length | 9.85mm | |
| Height | 1.2mm | |
| Width | 6.1mm | |
| Pulse Width Modulation | 7 x 16 bit | |
| Dimensions | 9.85 x 6.1 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78 | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 30 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 2 kB, 4 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 3 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 3 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of I2C Channels 4 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture CISC Harvard | ||
Maximum Operating Temperature +85 °C | ||
ADCs 8 x 10 bit | ||
Number of PCI Channels 0 | ||
Number of ADC Units 1 | ||
Program Memory Type Flash, ROM | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Length 9.85mm | ||
Height 1.2mm | ||
Width 6.1mm | ||
Pulse Width Modulation 7 x 16 bit | ||
Dimensions 9.85 x 6.1 x 1.2mm | ||
- COO (Country of Origin):
- JP
