NXP MC9S08PA32VLD, 8 bit S08, HCS08 Microcontroller, 20 MHz, 32kB FLASH, 44-Pin QFP

Subtotal (1 pack of 2 units)*

€7.92

(exc. VAT)

€9.74

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 76 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€3.96€7.92

*price indicative

Packaging Options:
RS Stock No.:
800-7541
Mfr. Part No.:
MC9S08PA32VLD
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

HCS08

Package Type

QFP

Mount Type

Surface

Pin Count

44

Device Core

S08

Data Bus Width

8bit

Interface Type

SCI, SPI

Program Memory Size

32kB

Maximum Clock Frequency

20MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

28

Maximum Power Dissipation Pd

800mW

Analogue Comparators

1

DACs

1 x 5 Bit

Maximum Operating Temperature

105°C

Height

1.45mm

Length

10mm

Standards/Approvals

No

Width

10mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Number of Timers

3

ADCs

16 x 12 Bit

Program Memory Type

FLASH

S08 Family Microcontrollers


S08 Microcontrollers, NXP


The S08-core 8-bit microcontroller family features high-performance and low power.

A zero-component auto-wakeup from "stop" reduces current to 0.7μA

Up to 40MHz CPU/20MHz bus at 2.1V and 16MHz CPU/8MHz bus at 1.8V

Programmable internal clock generator with temperature and voltage compensation (typical drift <2%)

Four serial communication ports, up to 8 timer/PWMs and an 8-channel 10-bit ADC specified down to 1.8V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy