NXP MK22FN128VMP10, 32 bit ARM Cortex M4, Kinetis K2x Microcontroller, 100 MHz, 128kB FLASH, 64-Pin MAPBGA
- RS Stock No.:
- 823-2299
- Mfr. Part No.:
- MK22FN128VMP10
- Manufacturer:
- NXP
Add 10 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
€7.39
(exc. VAT)
€9.09
(inc. VAT)
- Shipping from 15 November 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.39 | - |
| 10 - 49 | €6.08 | 17% |
| 50 - 99 | €5.53 | 25% |
| 100 - 199 | €5.16 | 30% |
| 200 + | €4.82 | 34% |
*price indicative
- RS Stock No.:
- 823-2299
- Mfr. Part No.:
- MK22FN128VMP10
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | Kinetis K2x | |
| Package Type | MAPBGA | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 24kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 40 | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.2mm | |
| Width | 5mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| ADCs | 2 x 16 Bit | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series Kinetis K2x | ||
Package Type MAPBGA | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 24kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 40 | ||
Maximum Operating Temperature 105°C | ||
Height 1.2mm | ||
Width 5mm | ||
Length 5mm | ||
Standards/Approvals RoHS, REACH | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
ADCs 2 x 16 Bit | ||
Kinetis K2x Series Microcontrollers
Related links
- NXP MK22FN128VMP10 Kinetis K2x Microcontroller 128kB FLASH, 64-Pin MAPBGA
- NXP Kinetis K2x Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MK22FN128VLH10 Kinetis K2x Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MK22FX512VLH12 Kinetis K2x Microcontroller 640kB FLASH, 64-Pin LQFP
- NXP MK22FN1M0VLH12 Kinetis K2x Microcontroller 1MB FLASH, 64-Pin LQFP
- NXP MK20DN64VLH5 Kinetis K2x Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP MK20DN512VLL10 Kinetis K2x Microcontroller 512kB FLASH, 100-Pin LQFP
- NXP MK20DX256VLH7 ARM Cortex M4 72 MHz 64-Pin LQFP
