Microchip PIC18F4685-I/ML, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 1.024kB, 96 kB FLASH, 44-Pin QFN

Get a bulk buy discount

Add 10 more to save €3.00

View bulk pricing options

Subtotal (1 unit)*

€10.99

(exc. VAT)

€13.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.99-
10 - 24€10.69€3.00
25 - 99€10.43€14.00
100 +€10.24€75.00

*price indicative

Packaging Options:
RS Stock No.:
666-9084
Mfr. Part No.:
PIC18F4685-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

1.024kB, 96kB

Maximum Clock Frequency

40MHz

RAM Size

3.33kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

1.02kB

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

8mm

Height

950μm

Length

8mm

Minimum Supply Voltage

2V

Number of Timers

4

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

11 x 10 Bit

Automotive Standard

No

PIC18F2682/2685/4682/4685 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy