Microchip PIC18F4685-I/P, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 1.024kB, 96 kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 400-942
- Mfr. Part No.:
- PIC18F4685-I/P
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€11.32
(exc. VAT)
€13.92
(inc. VAT)
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 109 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €11.32 |
*price indicative
- RS Stock No.:
- 400-942
- Mfr. Part No.:
- PIC18F4685-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.024kB, 96kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 3.33kB | |
| Maximum Supply Voltage | 6V | |
| Maximum Expanded Memory Size | 1.02kB | |
| Number of Programmable I/Os | 44 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 53.21mm | |
| Height | 4.95mm | |
| Standards/Approvals | No | |
| Width | 14.73mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 11 x 10 Bit | |
| Instruction Set Architecture | C | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.024kB, 96kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 3.33kB | ||
Maximum Supply Voltage 6V | ||
Maximum Expanded Memory Size 1.02kB | ||
Number of Programmable I/Os 44 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 53.21mm | ||
Height 4.95mm | ||
Standards/Approvals No | ||
Width 14.73mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 11 x 10 Bit | ||
Instruction Set Architecture C | ||
Automotive Standard No | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- TH
PIC18F2682/2685/4682/4685 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F Microcontroller 1.024kB 40-Pin PDIP
- Microchip PIC18F4685-I/ML PIC18F Microcontroller 1.024kB 44-Pin QFN
- Microchip PIC18F Microcontroller 1.024kB 44-Pin QFN
- Microchip PIC18F6628-I/PT PIC18F Microcontroller 1.024kB FLASH, 64-Pin TQFP
- Microchip PIC18F8627-I/PT PIC18F Microcontroller 1.024kB 80-Pin TQFP
- Microchip PIC18F6628-I/PT PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F Microcontroller 1.024kB 80-Pin TQFP
- Microchip PIC18LF4620-I/P PIC18F Microcontroller 1.024kB 40-Pin PDIP
