Microchip DSPIC30F5011-30I/PT, 16 bit dsPIC, dsPIC30F Microcontroller, 25 MHz, 66kB FLASH, 64-Pin TQFP

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€9.36

(exc. VAT)

€11.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 267 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€9.36-
25 - 99€9.082%
100 +€8.756%

*price indicative

Packaging Options:
RS Stock No.:
893-8225
Mfr. Part No.:
DSPIC30F5011-30I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

dsPIC30F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Interface Type

SPI, IPMI

Program Memory Size

66kB

Maximum Clock Frequency

25MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

10mm

Height

1.2mm

Width

10mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2.5V

Program Memory Type

FLASH

ADCs

16 x 12 bit

Instruction Set Architecture

RISC

Automotive Standard

No

Number of Timers

5

dsPIC30F5011/5013 16-Bit Digital Signal Controllers


Microchip’s dsPIC30F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC30F5011/5013 devices are general purpose DSCs that feature peripherals suitable for a variety of different applications.

CPU Features


30 MIPS Max. CPU Speed

Modified Harvard architecture

C compiler optimized instruction set architecture

83 base instructions with flexible addressing modes

24-bit wide instructions, 16-bit wide data path

66 Kbytes on-chip Flash program space

4 Kbytes of on-chip data RAM

1 Kbyte of non-volatile data EEPROM

16 x 16-bit working register array

Up to 41 interrupt sources

DSP Engine Features


Modulo and Bit-Reversed modes

Two 40-bit wide accumulators with optional saturation logic

17-bit x 17-bit single-cycle hardware fractional/integer multiplier

All DSP instructions are single cycle - Multiply-Accumulate (MAC) operation

Single cycle ±16 shift Dual data fetch

Peripheral Features


High-current sink/source I/O pins: 25 mA/25 mA

Five 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules

One 16-bit Capture input functions

Two 16-bit Compare/PWM output functions

Data Converter Interface (DCI) supports common audio codec protocols, including I2S and AC’97

PWM generators with 8 outputs

12-Bit 200 ksps Analogue-to-Digital Converter (ADC) – 16 Channels

3-wire SPI modules

I2CTM module

Two UART Modules

Two CAN bus Modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy