Microchip SAMA7D65-V/4HB-SL3 ARM Cortex A7 Microcontroller SAMA7D6 16 bit ARM 1 GHz 343-Pin TFBGA
- RS Stock No.:
- 427-643
- Mfr. Part No.:
- SAMA7D65-V/4HB-SL3
- Manufacturer:
- Microchip
Add 10 more to save €3.80
View bulk pricing optionsSubtotal (1 unit)*
€13.58
(exc. VAT)
€16.70
(inc. VAT)
- Plus 53 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.58 | - |
| 10 + | €13.20 | €3.80 |
*price indicative
- RS Stock No.:
- 427-643
- Mfr. Part No.:
- SAMA7D65-V/4HB-SL3
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAMA7D6 | |
| Product Type | Microcontroller | |
| Device Core | ARM Cortex A7 | |
| Data Bus Width | 16bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 1GHz | |
| Interface Type | USB, SPI, SMC, SDIO, I2C, RGB 8Bit, Ethernet, CAN FD, QSPI, NAND, MMC, MIPI-DSI, LVDS, I3C | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Pin Count | 343 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Length | 14mm | |
| Standards/Approvals | IEEE802.1Qav, FIPS 180-2, NIST 800-22, FIPS PUB 197, IEEE802.1AS, FIPS PUB 140-3, IEEE1588, FIPS PUB 140-2, FIPS PUB 46-3, IEEE 802.3az | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAMA7D6 | ||
Product Type Microcontroller | ||
Device Core ARM Cortex A7 | ||
Data Bus Width 16bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 1GHz | ||
Interface Type USB, SPI, SMC, SDIO, I2C, RGB 8Bit, Ethernet, CAN FD, QSPI, NAND, MMC, MIPI-DSI, LVDS, I3C | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Pin Count 343 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Length 14mm | ||
Standards/Approvals IEEE802.1Qav, FIPS 180-2, NIST 800-22, FIPS PUB 197, IEEE802.1AS, FIPS PUB 140-3, IEEE1588, FIPS PUB 140-2, FIPS PUB 46-3, IEEE 802.3az | ||
Automotive Standard AEC-Q100 Grade 2 | ||
Number of Cores 1 | ||
Related links
- Microchip SAMA7D65-V/4HB ARM Cortex A7 Microcontroller SAMA7D6 16 bit ARM 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65-E/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65T-V/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54-V/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54T-V/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65D1G-V/4UB ARM Cortex A7 Microcontroller SAMA7D6 16 bit ARM 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65T-E/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65D2G-V/4UB-SL3 ARM Cortex A7 Microcontroller SAMA7D6 16 bit ARM 1 GHz 427-Pin TFBGA
