Microchip SAMA7D65D2GN8-I/5BW ARM Cortex A7 Microprocessor SAMA7D65 32 bit ARM V7-A 1 GHz 174-Pin Module

Image representative of range

Subtotal (1 tray of 21 units)*

€1,612.67

(exc. VAT)

€1,983.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
21 +€76.794€1,612.67

*price indicative

RS Stock No.:
775-444
Mfr. Part No.:
SAMA7D65D2GN8-I/5BW
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

SAMA7D65

Device Core

ARM Cortex A7

Data Bus Width

32bit

Instruction Set Architecture

ARM V7-A

Maximum Clock Frequency

1GHz

Interface Type

LCD, LVDS, RGB, USB

Mount Type

Surface

Package Type

Module

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5.5V

Pin Count

174

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Number of Cores

1

Automotive Standard

AEC-Q100

The Microchip MPU delivers a powerful Arm Cortex A7 core tailored for Advanced HMI and industrial automation. Operating at speeds up to 1GHz this System on Module solution integrates DDR3L memory to simplify complex board designs.

1GHz 32 bit processor

Integrated 2Gb DDR3L RAM

Dual Gigabit Ethernet ports

MIPI DSI and LVDS support

Hardware crypto accelerators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy