Dino-Lite AM7025X USB 2.0 Microscope, 5 MP, 20x Magnification
- RS Stock No.:
- 216-7383
- Distrelec Article No.:
- 301-62-308
- Mfr. Part No.:
- AM7025X
- Manufacturer:
- Dino-Lite
Subtotal (1 unit)*
€668.51
(exc. VAT)
€822.27
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €668.51 |
*price indicative
- RS Stock No.:
- 216-7383
- Distrelec Article No.:
- 301-62-308
- Mfr. Part No.:
- AM7025X
- Manufacturer:
- Dino-Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dino-Lite | |
| Magnification Power | 20x | |
| Product Type | Microscope | |
| Frame Rate | 30fps | |
| Screen Resolution | 5 MP | |
| Interface Type | USB 2.0 | |
| Weight | 117g | |
| Diameter | 23mm | |
| Standards/Approvals | RoHS, CE, FCC | |
| Resolution | 5M pixels | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Magnification Power 20x | ||
Product Type Microscope | ||
Frame Rate 30fps | ||
Screen Resolution 5 MP | ||
Interface Type USB 2.0 | ||
Weight 117g | ||
Diameter 23mm | ||
Standards/Approvals RoHS, CE, FCC | ||
Resolution 5M pixels | ||
- COO (Country of Origin):
- TW
DinoEye Edge 5MP Eyepiece Camera
The Dino-Lite DinoEye Edge 5MP eyepiece camera provides superior image quality and true colour reproduction. This makes this new DinoEye suitable for demanding applications where true colour reproduction is of the utmost importance, like with pathology samples or quality control.
Features:
Built-in magnification: 20x
Lens type: Glass with Anti-Reflection coating
Sensor Type: CMOS
Resolution: 5 Megapixel (2592x1944)
Maximum frame rate: 30 fps
Mounting type: Inside ocular/tube & c-mount
Interface: USB 2.0
Cable length: 1.8 m
Operating system: Windows XP, Vista, 7, 8 & 10, MacOS 10.4 and up
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Supplied with
DinoEye eyepiece camera
Carry Pouch
Software CD
Calibration Target
User Manual
Carry Pouch
Software CD
Calibration Target
User Manual
Related links
- Dino-Lite AM7515MT8A USB 2.0 Microscope 700 → 900 X Magnification Illuminated
- Dino-Lite AM7915MZT USB 2.0 Microscope 10 → 220 X Magnification Illuminated
- Dino-Lite AM7915MZTL USB 2.0 Microscope 10 → 140 X Magnification Illuminated
- Dino-Lite AM4025X USB 2.0 Microscope 20x Magnification
- Dino-Lite AM73115MZT USB 3.0 Microscope 10 → 220 X Magnification Illuminated
- Dino-Lite AM4515T5 USB 2.0 Microscope 500 → 550 X Magnification Illuminated
- Dino-Lite AM4115ZTL USB 2.0 Microscope, 10 → 140 X Magnification Illuminated
- Dino-Lite AM4515ZT USB 2.0 Microscope, 20 → 220 X Magnification Illuminated
