Dino-Lite AM73115MZT USB 3.0 Microscope, 5 MP, 10 → 220 X Magnification Illuminated
- RS Stock No.:
- 390-736
- Mfr. Part No.:
- AM73115MZT
- Manufacturer:
- Dino-Lite
Subtotal (1 unit)*
€1,133.09
(exc. VAT)
€1,393.70
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 25 November 2026
- Plus 2 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,133.09 |
*price indicative
- RS Stock No.:
- 390-736
- Mfr. Part No.:
- AM73115MZT
- Manufacturer:
- Dino-Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dino-Lite | |
| Magnification Power | 10 → 220 X | |
| Product Type | Microscope | |
| Frame Rate | 45fps | |
| Screen Resolution | 5 MP | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Interface Type | USB 3.0 | |
| Weight | 110g | |
| Diameter | 33mm | |
| Length | 1.19km | |
| Standards/Approvals | FCC, RoHS, CE | |
| Plug Type | USB | |
| Resolution | 5M | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Magnification Power 10 → 220 X | ||
Product Type Microscope | ||
Frame Rate 45fps | ||
Screen Resolution 5 MP | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Interface Type USB 3.0 | ||
Weight 110g | ||
Diameter 33mm | ||
Length 1.19km | ||
Standards/Approvals FCC, RoHS, CE | ||
Plug Type USB | ||
Resolution 5M | ||
- COO (Country of Origin):
- TW
The Dino-Lite Digital Microscope the use of the USB 3.0 connection. It is able to capture smooth and high-quality images. The Edge series optics and the special feature Flexible LED Control (FLC) make it the best choice for the more demanding applications.
5 Megapixel Edge sensor
USB 3.0 and maximum 45fps
10 to 220x magnification
Polarizer
Flexible LED Control
Related links
- Dino-Lite AM7915MZT USB 2.0 Microscope 10 → 220 X Magnification Illuminated
- Dino-Lite AM7915MZTL USB 2.0 Microscope 10 → 140 X Magnification Illuminated
- Dino-Lite AM7515MT8A USB 2.0 Microscope 700 → 900 X Magnification Illuminated
- Dino-Lite AF7915MZT USB 2.0 Digital Microscopes, 10 → 220 X Magnification Illuminated
- Dino-Lite WF4915ZT WiFi USB Microscope, 20 → 220 X Magnification Illuminated
- Dino-Lite AM4115ZT USB 2.0 Microscope, 20 → 220 X Magnification Illuminated
- Dino-Lite AM4515ZT USB 2.0 Microscope, 20 → 220 X Magnification Illuminated
- Dino-Lite AM7025X USB 2.0 Microscope 20x Magnification
