Schneider Electric Level Monitoring Relay, SPDT, DIN Rail
- RS Stock No.:
- 146-020
- Mfr. Part No.:
- RM35LV14MW
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€88.73
(exc. VAT)
€109.14
(inc. VAT)
- RS Stock No.:
- 146-020
- Mfr. Part No.:
- RM35LV14MW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
- COO (Country of Origin):
- FR
Approvals
UL, CSA, GL, C-Tick, GOST
Standards
NF EN 60255-6 and IEC 60255-6
Related links
- Schneider Electric Monitoring Relay DIN Rail, 230V ac 24 V dc
- Schneider Electric Monitoring Relay DIN Rail, 240V ac 240 V dc
- Schneider Electric Level Monitoring Relays DIN Rail Repacked
- Lovato Electric Monitoring Relay DIN Rail, 24V ac
- Omron Monitoring Relay DIN Rail, Monitoring: 0 °C to 999 °C
- Dold Monitoring Relay DIN Rail
- Dold Monitoring Relay DIN Rail, 230V ac
- Carlo Gavazzi Monitoring Relay DIN Rail

