Tele Monitoring Relay, 1, 3 Phase, DIN Rail, 240V ac 240 V dc
- RS Stock No.:
- 618-798
- Mfr. Part No.:
- G2BA480V12A 0..10V
- Manufacturer:
- Tele
Subtotal (1 unit)*
€532.95
(exc. VAT)
€655.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €532.95 |
*price indicative
- RS Stock No.:
- 618-798
- Mfr. Part No.:
- G2BA480V12A 0..10V
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Function | Multifunction | |
| Electrical Phase | 1, 3 | |
| Mount Type | DIN Rail | |
| Terminal Type | Shockproof | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 240V ac | |
| Supply DC Voltage | 240 V dc | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 108mm | |
| Height | 90mm | |
| Standards/Approvals | RoHS, EN 60715 | |
| Series | gamma | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Function Multifunction | ||
Electrical Phase 1, 3 | ||
Mount Type DIN Rail | ||
Terminal Type Shockproof | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 240V ac | ||
Supply DC Voltage 240 V dc | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 55°C | ||
Length 108mm | ||
Height 90mm | ||
Standards/Approvals RoHS, EN 60715 | ||
Series gamma | ||
- COO (Country of Origin):
- AT
The Tele Active power transducer offers precise true power monitoring for both single phase and three phase electrical systems. With a compact width of 22.5mm, it features an analogue output range of 0 to 10V, making it suitable for integration into various industrial control systems. The device operates across a wide voltage range, from 24V to 240V DC and 48V to 240V AC, and is compatible with variable frequency drives operating at frequencies between 10Hz and 100Hz.
Self extinguishing plastic housing
IP40 and IP20 protection rated
Vibration and shock resistance
Mounted on DIN Rail TS 35 according to EN 60715
Related links
- Tele Monitoring Relay 3 Phase 240V ac 240 V dc
- Tele Monitoring Relay DIN Rail 24V ac, 240 V ac
- Tele Monitoring Relay DIN Rail to 100A 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase 250V ac 240 V dc
- Tele Monitoring Relay 3 Phase 440V ac 240 V dc
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac 240 V dc
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
