Tele Monitoring Relay, 1, 3 Phase, DIN Rail, 240V ac 240 V dc
- RS Stock No.:
- 618-799
- Mfr. Part No.:
- G2BA480V12A 4...20MA
- Manufacturer:
- Tele
Subtotal (1 unit)*
€532.95
(exc. VAT)
€655.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €532.95 |
*price indicative
- RS Stock No.:
- 618-799
- Mfr. Part No.:
- G2BA480V12A 4...20MA
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1, 3 | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Terminal Type | Shockproof | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | 25°C | |
| Supply AC Voltage | 240V ac | |
| Supply DC Voltage | 240 V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, EN 60715 | |
| Length | 108mm | |
| Height | 90mm | |
| Series | gamma | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Electrical Phase 1, 3 | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Terminal Type Shockproof | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature 25°C | ||
Supply AC Voltage 240V ac | ||
Supply DC Voltage 240 V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, EN 60715 | ||
Length 108mm | ||
Height 90mm | ||
Series gamma | ||
- COO (Country of Origin):
- AT
The Tele Active power transducer is a compact and versatile device designed for true power monitoring in both single phase and three phase electrical systems. With a slim 22.5mm width, it offers an analogue output range of 4 to 20mA, making it suitable for integration into various industrial control systems. The device operates across a wide voltage range, from 24V to 240V DC and 48V to 240V AC, and is compatible with variable frequency drives operating at frequencies between 10Hz and 100Hz.
Self extinguishing plastic housing
IP40 and IP20 protection rated
Vibration and shock resistance
Mounted on DIN Rail TS 35 according to EN 60715
Related links
- Tele Monitoring Relay 3 Phase 240V ac 240 V dc
- Tele Monitoring Relay 3 Phase 440V ac 240 V dc
- Tele Monitoring Relay 240 V dc 48 V ac
- Tele Monitoring Relay DPDT 20mA to 5A 240 V ac
- Tele Monitoring Relay DIN Rail 24V ac, 240 V ac
- Tele Monitoring Relay DIN Rail to 100A 24V ac, 240 V ac
- Tele Monitoring Relay DPDT 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase 250V ac 240 V dc
