Tele Monitoring Relay, 1, 3 Phase, DIN Rail, 440V ac 240 V dc
- RS Stock No.:
- 618-797
- Mfr. Part No.:
- G2BA400V12A 4-20MA
- Manufacturer:
- Tele
Subtotal (1 unit)*
€532.95
(exc. VAT)
€655.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €532.95 |
*price indicative
- RS Stock No.:
- 618-797
- Mfr. Part No.:
- G2BA400V12A 4-20MA
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Function | Multifunction | |
| Electrical Phase | 1, 3 | |
| Mount Type | DIN Rail | |
| Terminal Type | Shockproof | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 440V ac | |
| Minimum Operating Temperature | 25°C | |
| Supply DC Voltage | 240 V dc | |
| Maximum Operating Temperature | 55°C | |
| Height | 90mm | |
| Standards/Approvals | RoHS, EN 60715 | |
| Length | 108mm | |
| Series | gamma | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Function Multifunction | ||
Electrical Phase 1, 3 | ||
Mount Type DIN Rail | ||
Terminal Type Shockproof | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 440V ac | ||
Minimum Operating Temperature 25°C | ||
Supply DC Voltage 240 V dc | ||
Maximum Operating Temperature 55°C | ||
Height 90mm | ||
Standards/Approvals RoHS, EN 60715 | ||
Length 108mm | ||
Series gamma | ||
- COO (Country of Origin):
- AT
The Tele Active power transducer is a compact and versatile device designed for precise true power monitoring in both single phase and three phase electrical systems. With a slim 22.5mm width, it offers an analogue 4 to 20mA output, making it suitable for integration into various industrial control systems. The device operates across a wide voltage range, from 24V to 240V DC and 48V to 240V AC.
Self extinguishing plastic housing
IP40 and IP20 protection rated
Vibration and shock resistance
Mounted on DIN Rail TS 35 according to EN 50022
Related links
- Tele Monitoring Relay 3 Phase 240V ac 240 V dc
- Tele Monitoring Relay 240 V dc 48 V ac
- Tele Monitoring Relay 3 Phase 440V ac 24 V dc
- Tele Monitoring Relay DPDT 20mA to 5A 240 V ac
- Tele Monitoring Relay 3 Phase 250V ac 240 V dc
- Tele Monitoring Relay 3 Phase DIN Rail, 400V ac 240 V dc
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac
