Eaton Monitoring Relay, 1 Phase, 24/240 V ac Monitor Range, CO, DIN Rail, 24V ac, 240 V ac 240 V ac
- RS Stock No.:
- 179-3553
- Mfr. Part No.:
- 184784 EMR6-VM600-A-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€297.46
(exc. VAT)
€365.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.46 |
*price indicative
- RS Stock No.:
- 179-3553
- Mfr. Part No.:
- 184784 EMR6-VM600-A-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | CO | |
| Mount Type | DIN Rail | |
| Power Consumption | 2.6VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP50 | |
| Supply DC Voltage | 240 V ac | |
| Minimum Operating Temperature | +60°C | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Monitoring Voltage Range | 24/240 V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RMRS, CCC, CAN/CSA C22.2 No.14, RoHS, EAC, REACH, UL 508, GL | |
| Width | 22.5mm | |
| Series | EMR6 | |
| Height | 78mm | |
| Length | 109.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration CO | ||
Mount Type DIN Rail | ||
Power Consumption 2.6VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP50 | ||
Supply DC Voltage 240 V ac | ||
Minimum Operating Temperature +60°C | ||
Supply AC Voltage 24V ac, 240V ac | ||
Monitoring Voltage Range 24/240 V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RMRS, CCC, CAN/CSA C22.2 No.14, RoHS, EAC, REACH, UL 508, GL | ||
Width 22.5mm | ||
Series EMR6 | ||
Height 78mm | ||
Length 109.5mm | ||
- COO (Country of Origin):
- DE
Eaton Voltage Monitoring Relay
The Eaton voltage monitoring relay is an ideal protection device for a wide range of switchgear applications. Monitoring a 3 phase power supply is important to protect the electrical devices connected to the supply. Power fluctuations can seriously damage the devices. This relay is capable of monitoring functions related to the power supply like undervoltage and overvoltage. This relay is universally suitable for a large number of applications. It reduces inventory costs and saves time during the equipment selection process. Like any other Eaton relay, this monitoring relay guarantees minimum shutdown time, high efficiency and sustainable long life.
Features and Benefits
• Ambient temperature ranges between -25°C and 60°C
• Burst and surge protection
• Contact configuration: CO
• High shock resistance
• Immune to radiation
• LED status indicators
• Mechanical lifespan of 30M cycles
• Quick response time
• Weather protection
Applications
• Electric engineering
• Factory automation
• Light industrial environments
• Low-voltage switch technology
• Monitoring equipment
• process control engineering
• Residential facilities
Certifications
• CAN/CSA certified
• CCC approved
• EAC approved
• GL certified
• IP20 rating protection for terminals
• IP50 rating protection for enclosure
• RCM certified
• RMRS certified
• UL508 certified
Note
Eaton formerly known as Moeller
Related links
- Eaton Monitoring Relay 24/240 V ac Monitor Range DIN Rail 240 V ac 240 V ac
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac
- Tele Monitoring Relay 3 Phase 2 CO 24V ac, 240 V ac
- Eaton Monitoring Relay DIN Rail to 1A 24V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay SPDT 24V ac, 240 V ac
- Eaton Monitoring Relay Monitoring: 0 °C to 200 °C 240 V ac
- Eaton Monitoring Relay DIN Rail 240 V ac 24 to 240 V ac
- Eaton Monitoring Relay Monitoring: 0 °C to 100 °C 240 V ac
