Tele Monitoring Relay, SPST, DIN Rail, 30 V dc
- RS Stock No.:
- 658-353
- Mfr. Part No.:
- S1XMmM
- Manufacturer:
- Tele
Subtotal (1 unit)*
€124.20
(exc. VAT)
€152.77
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.20 |
*price indicative
- RS Stock No.:
- 658-353
- Mfr. Part No.:
- S1XMmM
- Manufacturer:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Supply DC Voltage | 30 V dc | |
| Standards/Approvals | RoHS, WEEE, CE, Reach | |
| Series | SensAct | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Supply DC Voltage 30 V dc | ||
Standards/Approvals RoHS, WEEE, CE, Reach | ||
Series SensAct | ||
- COO (Country of Origin):
- IT
The Tele Universal current/voltage converter with flexible input support for a wide range of AC/DC signals. It offers both analog output and RS485 Modbus RTU communication for versatile system integration. Capable of true RMS measurement, it supports AC and DC signal monitoring along with Min/Max and average value tracking. Ideal for precise and reliable signal conversion in industrial applications.
Frequency and crest factor measurement
Temperature and resistance measurement
Related links
- Tele Monitoring Relay DIN Rail, 30 V dc
- Eaton Monitoring Relay DIN Rail 0pA to 2A, 15 → 30 V dc
- Eaton Monitoring Relay DIN Rail 0pA to 16.9A, 30 V dc
- Eaton Monitoring Relay DIN Rail 13A to 13A 0V ac
- Eaton Monitoring Relay DIN Rail 0pA to 10.4A 0V ac
- Eaton Monitoring Relay DIN Rail 0pA to 4A 0V ac
- Phoenix Contact Monitoring Relay DIN Rail 60 V dc
- Schneider Electric Monitoring Relay DIN Rail 240V ac
