Schneider Electric Current Monitoring Relay, DIN Rail, 24 → 264 V ac/dc, 264V ac/dc, Repacked
- RS Stock No.:
- 865-698
- Mfr. Part No.:
- RM17JC00MWW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€234.92
(exc. VAT)
€288.95
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.92 |
*price indicative
- RS Stock No.:
- 865-698
- Mfr. Part No.:
- RM17JC00MWW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Monitoring Relay | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 1250VA | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20, IP30 | |
| Supply AC Voltage | 264V ac/dc | |
| Supply DC Voltage | 24 → 264 V ac/dc | |
| Length | 73mm | |
| Standards/Approvals | IEC 60255-6 | |
| Height | 90mm | |
| Width | 17.5mm | |
| Series | Harmony Control Relays | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Monitoring Relay | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 1250VA | ||
Terminal Type Screw Terminal | ||
IP Rating IP20, IP30 | ||
Supply AC Voltage 264V ac/dc | ||
Supply DC Voltage 24 → 264 V ac/dc | ||
Length 73mm | ||
Standards/Approvals IEC 60255-6 | ||
Height 90mm | ||
Width 17.5mm | ||
Series Harmony Control Relays | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Current control relay designed for precise overcurrent detection and reliable operation, ensuring optimal performance across various applications.
Monitors overcurrent with a measurement range of 2 to 20 A AC
Provides a 15% fixed hysteresis, ensuring stability in control
Features screw terminals accommodating various wire sizes for easy installation
Operates at a maximum switching voltage of 250 V AC/DC
1
20
41
61
Related links
- Schneider Electric Current Monitoring Relay 24 → 264 V ac/dc Repacked
- Schneider Electric Level Monitoring Relays DIN Rail Repacked
- Schneider Electric Relay 1 CO 264V ac/dc 20.4 → 264 V ac/dc, Repacked
- Schneider Electric Control Relay 24 → 240 V Monitor Range DIN Rail Repacked
- Schneider Electric Monitoring Relay 2 NO 264 V dc 264V ac
- Schneider Electric Monitoring Relay DIN Rail, 264V ac 264 V dc
- Crouzet Current Monitoring Relay 1 CO 100mA to 10mA, 24 → 240 Vc
- RS PRO Current Monitoring Relay 1 CO 24 to 240 V dc
